Scruffs Pro Softshell Charcoal Work Jacket, M
- RS Stock No.:
- 177-2311
- Mfr. Part No.:
- T54182
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2311
- Mfr. Part No.:
- T54182
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | M | |
| Clothing Type | Softshell Jacket | |
| Colour | Charcoal | |
| Outer Material | Fabric | |
| Lining Material | Fleece | |
| Hooded | No | |
| Series | Pro Softshell | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size M | ||
Clothing Type Softshell Jacket | ||
Colour Charcoal | ||
Outer Material Fabric | ||
Lining Material Fleece | ||
Hooded No | ||
Series Pro Softshell | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical work jacket made from water resistant and breathable fabric. Features a soft fleece lining for lasting comfort, plus secure zip pockets and reflective detailing for security and protection.
Multiple Secure zip pockets
Work jacket with waterproof softshell fabric
Soft fleece inner lining
Reflective detailing
Work jacket with waterproof softshell fabric
Soft fleece inner lining
Reflective detailing
