Dickies WD4902 Black/Grey Work Jacket, XL
- RS Stock No.:
- 172-0011
- Mfr. Part No.:
- WD4902 GBK XL
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0011
- Mfr. Part No.:
- WD4902 GBK XL
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Colour | Black/Grey | |
| Gender | Men | |
| Outer Material | Cotton | |
| Hooded | No | |
| Series | WD4902 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Colour Black/Grey | ||
Gender Men | ||
Outer Material Cotton | ||
Hooded No | ||
Series WD4902 | ||
RoHS Status: Not Applicable
YKK zip under "hook and loop" fastened storm flap
"Hook and loop" fastened chest pocket to fit Iphone 6
Reflective heat seal chevron
Two lower pockets
"Hook and loop" adjustable cuffs
Tail back hem with "hook and loop" adjusters
"Hook and loop" fastened chest pocket to fit Iphone 6
Reflective heat seal chevron
Two lower pockets
"Hook and loop" adjustable cuffs
Tail back hem with "hook and loop" adjusters
