Dickies IN30060 Black/Grey Work Jacket, XL
- RS Stock No.:
- 171-9997
- Mfr. Part No.:
- IN30060 GYB XL
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 171-9997
- Mfr. Part No.:
- IN30060 GYB XL
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Colour | Black/Grey | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | IN30060 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Colour Black/Grey | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series IN30060 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Waterproof to 3000mm
Concealed hood
Storm flap
Chest pocket
Elasticated cuffs
Hip pockets
Elasticated waistband
Reflective piping
Concealed hood
Storm flap
Chest pocket
Elasticated cuffs
Hip pockets
Elasticated waistband
Reflective piping
