Dickies IN30060 Black/Grey Work Jacket, M

Stock information currently inaccessible
RS Stock No.:
171-9995
Mfr. Part No.:
IN30060 GYB M
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Clothing Type

Work Jacket

Colour

Black/Grey

Gender

Men

Outer Material

Polyester

Hooded

No

Series

IN30060

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Waterproof to 3000mm
Concealed hood
Storm flap
Chest pocket
Elasticated cuffs
Hip pockets
Elasticated waistband
Reflective piping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy