Dickies IN30060 Black Jacket, M

Stock information currently inaccessible
RS Stock No.:
171-9992
Mfr. Part No.:
IN30060 BK M
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Colour

Black

Gender

Men

Outer Material

Polyester

Hooded

No

Series

IN30060

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Waterproof to 3000mm
Concealed hood
Storm flap
Chest pocket
Elasticated cuffs
Hip pockets
Elasticated waistband
Reflective piping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy