Dickies IN30010 Black Work Jacket, L
- RS Stock No.:
- 171-9963
- Mfr. Part No.:
- IN30010 BK L
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.21
(exc. VAT)
£49.45
(inc. VAT)
- RS Stock No.:
- 171-9963
- Mfr. Part No.:
- IN30010 BK L
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Hooded | No | |
| Series | IN30010 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Colour Black | ||
Gender Men | ||
Outer Material 35% Cotton, 65% Polyester | ||
Hooded No | ||
Series IN30010 | ||
RoHS Status: Not Applicable
Concealed YKK zip
Chest pockets
Mobile phone pocket
Action back
Hip pockets
Adjustable cuffs
Adjustable waist
Chest pockets
Mobile phone pocket
Action back
Hip pockets
Adjustable cuffs
Adjustable waist
