Dickies DP1001 Black Work Jacket, M
- RS Stock No.:
- 171-9942
- Mfr. Part No.:
- DP1001 BK M
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 171-9942
- Mfr. Part No.:
- DP1001 BK M
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | M | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 94% Polyester/6% Elastane | |
| Hooded | No | |
| Series | DP1001 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size M | ||
Colour Black | ||
Gender Men | ||
Outer Material 94% Polyester/6% Elastane | ||
Hooded No | ||
Series DP1001 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Chest pocket with Cordura® flap
Cordura® elbow panels
Elasticated cuffs
Reflective heat seal
Internal mobile phone pocket to fit A5 notebook
Two hip pockets
Cordura® hem
Internal hem adjusters
Cordura® elbow panels
Elasticated cuffs
Reflective heat seal
Internal mobile phone pocket to fit A5 notebook
Two hip pockets
Cordura® hem
Internal hem adjusters
