Muzelle Dulac Blue, Shrink Resistance Work Jacket, M
- RS Stock No.:
- 146-3720
- Mfr. Part No.:
- NEWPILOTEVE10ASBLEU BUGATTI2
- Brand:
- Muzelle Dulac
Stock information currently inaccessible
- RS Stock No.:
- 146-3720
- Mfr. Part No.:
- NEWPILOTEVE10ASBLEU BUGATTI2
- Brand:
- Muzelle Dulac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muzelle Dulac | |
| Size | M | |
| Colour | Blue | |
| Material Properties | Shrink Resistance | |
| Gender | Men | |
| Outer Material | Cotton | |
| Hooded | No | |
| Select all | ||
|---|---|---|
Brand Muzelle Dulac | ||
Size M | ||
Colour Blue | ||
Material Properties Shrink Resistance | ||
Gender Men | ||
Outer Material Cotton | ||
Hooded No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
