Muzelle Dulac Navy Work Jacket, XL
- RS Stock No.:
- 146-3578
- Mfr. Part No.:
- ACTIONBN20ASNAVY4
- Brand:
- Muzelle Dulac
Stock information currently inaccessible
- RS Stock No.:
- 146-3578
- Mfr. Part No.:
- ACTIONBN20ASNAVY4
- Brand:
- Muzelle Dulac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muzelle Dulac | |
| Size | XL | |
| Clothing Type | Work Jacket | |
| Colour | Navy | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Select all | ||
|---|---|---|
Brand Muzelle Dulac | ||
Size XL | ||
Clothing Type Work Jacket | ||
Colour Navy | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
