Delta Plus Grey, Water Resistant Parka Jacket, L
- RS Stock No.:
- 138-0775
- Mfr. Part No.:
- TRENTGRGT
- Brand:
- Delta Plus
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£81.33
(exc. VAT)
£97.60
(inc. VAT)
- RS Stock No.:
- 138-0775
- Mfr. Part No.:
- TRENTGRGT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Clothing Type | Parka Jacket | |
| Colour | Grey | |
| Material Properties | Water Resistant | |
| Outer Material | Polyester | |
| Lining Material | PET | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Clothing Type Parka Jacket | ||
Colour Grey | ||
Material Properties Water Resistant | ||
Outer Material Polyester | ||
Lining Material PET | ||
Hooded Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Parka. Waterproof seams. Fastening with zip under velcro storm flap. Fixed hood. Adjustable waist and bottom of garment with elastic drawstring. 6 pockets. Polyurethane-coated polyester fabric. Quilted polyester Taffeta lining.

