Delta Plus RANDERS Grey Bomber Jacket, 3XL
- RS Stock No.:
- 138-0761
- Mfr. Part No.:
- RANDEGR3X
- Brand:
- Delta Plus
Stock information currently inaccessible
- RS Stock No.:
- 138-0761
- Mfr. Part No.:
- RANDEGR3X
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Clothing Type | Bomber Jacket | |
| Colour | Grey | |
| Outer Material | PUR Coated PA | |
| Lining Material | PET | |
| Hooded | Yes | |
| Series | RANDERS | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Clothing Type Bomber Jacket | ||
Colour Grey | ||
Outer Material PUR Coated PA | ||
Lining Material PET | ||
Hooded Yes | ||
Series RANDERS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Quilted bomber jacket with removable sleeves (To match the D-MACH range). Fastened with a zip under the storm flap with press studs. Knitted cuffs and bottom of garment. 5 pockets. Quilted polyurethane-coated polyamide fabric. Lining: Quilted in polyester Taffeta.
