Delta Plus Yellow Unisex Hi Vis Parka, XXL
- RS Stock No.:
- 138-0746
- Mfr. Part No.:
- OPTI2JMXX
- Brand:
- Delta Plus
Stock information currently inaccessible
- RS Stock No.:
- 138-0746
- Mfr. Part No.:
- OPTI2JMXX
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Colour | Yellow | |
| Clothing Type | Parka Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Material Properties | Waterproof | |
| Lining Material | PET | |
| Outer Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Colour Yellow | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Waterproof | ||
Lining Material PET | ||
Outer Material Polyester | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Parka 4 in 1: removable bodywarmer. Parka :Waterproof seams. Fastening with zip under storm flap. Fixed hood. Polar fleece collar. High visibility: Class 3 - Silver colour - Shoulder-belt and parallel assembly. 4 pockets. Removable jacket :Waterproof seams. Removable sleeves. High visibility: Class 2 - Silver colour - Shoulder-belt assembly. 4 pockets. PVC-coated Oxford polyester fabric. Fixed polyester Taffeta lining. PVC coated Oxford polyester removable bodywarmer with removable sleeves in polyester polar fleece. Quilted polyester Taffeta lining. Retro-reflective sewn bands.
