Delta Plus NAGOYA Grey Cardigan Jacket, L

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-0734
Mfr. Part No.:
NAGOYGRGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Clothing Type

Cardigan Jacket

Colour

Grey

Outer Material

Elastane, Polyester

Hooded

No

Series

NAGOYA

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Cardigan jacket (To match the MACH ORIGINALS range). Fastened with a zip under storm flap. Cuffs and bottom of garment with bias finishing. 6 pockets. Polyester stitch. Yokes: Cordura® and "Softshell" 96% polyester 4% elastane fabric.