Delta Plus NAGOYA Grey Cardigan Jacket, 3XL

Stock information currently inaccessible
RS Stock No.:
138-0733
Mfr. Part No.:
NAGOYGR3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Clothing Type

Cardigan Jacket

Colour

Grey

Outer Material

Elastane, Polyester

Hooded

No

Series

NAGOYA

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Cardigan jacket (To match the MACH ORIGINALS range). Fastened with a zip under storm flap. Cuffs and bottom of garment with bias finishing. 6 pockets. Polyester stitch. Yokes: Cordura® and "Softshell" 96% polyester 4% elastane fabric.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy