Delta Plus Grey Work Jacket, S
- RS Stock No.:
- 138-0722
- Mfr. Part No.:
- MOTIOGRPT
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-0722
- Mfr. Part No.:
- MOTIOGRPT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Colour | Grey | |
| Outer Material | Elastane, Polyester | |
| Lining Material | PET | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Colour Grey | ||
Outer Material Elastane, Polyester | ||
Lining Material PET | ||
Hooded Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Bi-material jacket. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets. "Softshell" fabric 96% polyester 4% elastane. Yokes: Polyester fabric coated with acrylic padded. Polyester taffeta lining.
