Delta Plus Grey Work Jacket, L

Stock information currently inaccessible
RS Stock No.:
138-0721
Mfr. Part No.:
MOTIOGRGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Colour

Grey

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Bi-material jacket. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets. "Softshell" fabric 96% polyester 4% elastane. Yokes: Polyester fabric coated with acrylic padded. Polyester taffeta lining.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy