Delta Plus MACH2 Black/Grey, Abrasion Resistant Work Jacket, XXL
- RS Stock No.:
- 138-0695
- Mfr. Part No.:
- M2VE2NOXX
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.23
(exc. VAT)
£49.48
(inc. VAT)
- RS Stock No.:
- 138-0695
- Mfr. Part No.:
- M2VE2NOXX
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Clothing Type | Work Jacket | |
| Colour | Black/Grey | |
| Material Properties | Abrasion Resistant | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | MACH2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Clothing Type Work Jacket | ||
Colour Black/Grey | ||
Material Properties Abrasion Resistant | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series MACH2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Jacket. Elasticated cuffs adjustable with Velcro. 5 pockets including 1 zipped and 1 inside. Twill 65% polyester 35% cotton 245 g/m².

