Delta Plus MACH2 Grey/Orange, Abrasion Resistant Work Jacket, S

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-0684
Mfr. Part No.:
M2VE2GRPT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

S

Clothing Type

Work Jacket

Colour

Grey/Orange

Material Properties

Abrasion Resistant

Outer Material

Cotton, Polyester

Hooded

No

Series

MACH2

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Jacket. Elasticated cuffs adjustable with Velcro. 5 pockets including 1 zipped and 1 inside. Twill 65% polyester 35% cotton 245 g/m².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy