Delta Plus MACH2 Grey/Orange, Abrasion Resistant Work Jacket, L

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-0683
Mfr. Part No.:
M2VE2GRGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

L

Clothing Type

Work Jacket

Colour

Grey/Orange

Material Properties

Abrasion Resistant

Outer Material

Cotton, Polyester

Hooded

No

Series

MACH2

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Jacket. Elasticated cuffs adjustable with Velcro. 5 pockets including 1 zipped and 1 inside. Twill 65% polyester 35% cotton 245 g/m².