KARIBAN K401 Navy Blue, Breathable and Waterproof Softshell Jacket Full Zip, L 1 EA
- RS Stock No.:
- 805-357
- Mfr. Part No.:
- K401-L-Bleu-Marine
- Brand:
- KARIBAN
Image representative of range
Subtotal (1 unit)*
£33.13
(exc. VAT)
£39.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.13 |
*price indicative
- RS Stock No.:
- 805-357
- Mfr. Part No.:
- K401-L-Bleu-Marine
- Brand:
- KARIBAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Navy Blue | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Micro Fleece | |
| Hooded | No | |
| Series | K401 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Breathable and Waterproof | |
| Standards/Approvals | Vegan | |
| Closure Type | Full Zip | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Navy Blue | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Lining Material Micro Fleece | ||
Hooded No | ||
Series K401 | ||
Number of Outer Pockets 3 | ||
Resistance Features Breathable and Waterproof | ||
Standards/Approvals Vegan | ||
Closure Type Full Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN three-layer softshell jacket provides essential protection against harsh weather conditions while maintaining a comfortable fit.
Advanced three layer waterproof and breathable technical membrane
Flexible stretch fabric blend for maximum range of motion
Multiple secure zippered pockets on front and left sleeve
Integrated windproof protection with warm interior micropolar fleece lining
