Paperwear MEMORY Navy/Royal Blue, Windproof Jacket, XXXL
- RS Stock No.:
- 327-581
- Mfr. Part No.:
- 001352-0399-08017-XXXL
- Brand:
- Paperwear
Stock information currently inaccessible
- RS Stock No.:
- 327-581
- Mfr. Part No.:
- 001352-0399-08017-XXXL
- Brand:
- Paperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paperwear | |
| Size | XXXL | |
| Clothing Type | Jacket | |
| Colour | Navy/Royal Blue | |
| Material Properties | Windproof | |
| Gender | Men | |
| Style | Jacket | |
| Series | MEMORY | |
| Select all | ||
|---|---|---|
Brand Paperwear | ||
Size XXXL | ||
Clothing Type Jacket | ||
Colour Navy/Royal Blue | ||
Material Properties Windproof | ||
Gender Men | ||
Style Jacket | ||
Series MEMORY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Memory men's down effect padded west designed for casual and workwear use. It features a covered zipper and two exterior pockets with covered zippers for a sleek look. The contrasting colour interior adds a stylish touch, making it versatile and practical for everyday wear.
Nylon composition
Lightweight
Available in multiple colours
Covered plastic zipper closure
XXXL Size
Lightweight
Available in multiple colours
Covered plastic zipper closure
XXXL Size
Related links
- Payperwear MEMORY Royal Blue S 1 EA
- Payperwear MEMORY Royal Blue 3XL 1 EA
- Payperwear MEMORY Royal Blue XS 1 EA
- Payperwear MEMORY Royal Blue L 1 EA
- Payperwear MEMORY Royal Blue XL 1 EA
- Payperwear MEMORY Royal Blue M 1 EA
- Payperwear MEMORY Royal Blue 2XL 1 EA
- KARIBAN K414 Dark Navy Windproof Breathable Softshell Jacket Zipper, S 1 EA