Switchcraft Jack Connector Chassis Mount, Panel Mount Mono Socket, 2Pole 125A

Stock information currently inaccessible
RS Stock No.:
878-6803
Mfr. Part No.:
MDPC2ARA
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Female

Mounting Type

Chassis Mount, Panel Mount

Type

Mono

Body Orientation

Straight

Contact Plating

Nickel

Current Rating

125A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

No of Poles/ Way

2

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy