Switchcraft Jack Connector 3.5 mm PCB Mount Stereo Socket, 2Pole

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-6800
Mfr. Part No.:
35RAPC2AV
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Female

Size

3.5 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Silver

Housing Material

Thermoplastic

Voltage Rating

250 V ac

Colour

Black

Contact Material

Copper Alloy

No of Poles/ Way

2