Switchcraft Jack Connector 3.5 mm Panel Mount Mono Socket, 2Pole
- RS Stock No.:
- 878-6777
- Mfr. Part No.:
- EH35MMSSC
- Brand:
- Switchcraft
Subtotal (1 unit)*
£8.27
(exc. VAT)
£9.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.27 |
*price indicative
- RS Stock No.:
- 878-6777
- Mfr. Part No.:
- EH35MMSSC
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Size | 3.5 mm | |
| Mounting Type | Panel Mount | |
| Type | Mono | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Plating | Nickel | |
| Housing Material | Zinc Alloy | |
| Contact Material | Brass | |
| No of Poles/ Way | 2 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type Panel Mount | ||
Type Mono | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Plating Nickel | ||
Housing Material Zinc Alloy | ||
Contact Material Brass | ||
No of Poles/ Way 2 | ||
