Switchcraft Jack Connector 3.5 mm Through Hole Stereo Socket, 8Pole
- RS Stock No.:
- 878-6702
- Mfr. Part No.:
- 35RAPC7JS
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-6702
- Mfr. Part No.:
- 35RAPC7JS
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Size | 3.5 mm | |
| Mounting Type | Through Hole | |
| Type | Stereo | |
| Body Orientation | Right Angle | |
| Termination Method | PC Pins | |
| Contact Plating | Silver Plated | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Brass | |
| No of Poles/ Way | 8 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type Through Hole | ||
Type Stereo | ||
Body Orientation Right Angle | ||
Termination Method PC Pins | ||
Contact Plating Silver Plated | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Brass | ||
No of Poles/ Way 8 | ||
