Switchcraft Jack Connector 6.35 mm Chassis Mount Stereo Socket, 3Pole 1A
- RS Stock No.:
- 878-2555
- Mfr. Part No.:
- L12B
- Brand:
- Switchcraft
Stock information currently inaccessible
- RS Stock No.:
- 878-2555
- Mfr. Part No.:
- L12B
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Size | 6.35 mm | |
| Mounting Type | Chassis Mount | |
| Type | Stereo | |
| Body Orientation | Straight | |
| Contact Plating | Nickel | |
| Current Rating | 1A | |
| Voltage Rating | 25 V dc | |
| Contact Material | Brass, Copper Alloy | |
| No of Poles/ Way | 3 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 6.35 mm | ||
Mounting Type Chassis Mount | ||
Type Stereo | ||
Body Orientation Straight | ||
Contact Plating Nickel | ||
Current Rating 1A | ||
Voltage Rating 25 V dc | ||
Contact Material Brass, Copper Alloy | ||
No of Poles/ Way 3 | ||
- COO (Country of Origin):
- US
