- RS Stock No.:
- 869-3196
- Mfr. Part No.:
- 4832.1320
- Brand:
- Schurter
Available to back order for despatch 24/07/2024
Added
Price Each (In a Pack of 10)
£2.029
(exc. VAT)
£2.435
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £2.029 | £20.29 |
*price indicative |
- RS Stock No.:
- 869-3196
- Mfr. Part No.:
- 4832.1320
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schurter Plug & Socket
Professional range of Schurter plug and inline sockets from the 4832 series. The sockets are available in 2 or 3 pole versions. All models are highly reliable and excellent quality.
Features & Benefits
Black or Silver
Insulated housing
Straight or Right Angle options
Solder nickel plated terminals
2 or 3 pole options
Insulated housing
Straight or Right Angle options
Solder nickel plated terminals
2 or 3 pole options
3.5mm Schurter
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Angled |
Termination Method | Solder |
Contact Plating | Silver |
Current Rating | 500mA |
Voltage Rating | 30 V ac/dc |
Colour | Black |
No of Poles/ Way | 3 |
Related links
- RS PRO Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole
- RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole 500mA
- Lumberg Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
- Lumberg Jack Connector 2.5 mm Cable Mount Stereo Plug, 3Pole 500mA
- Amphenol Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole
- Schurter Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 500mA
- Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 4A