Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp

Subtotal (1 unit)*

£6.47

(exc. VAT)

£7.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.47

*price indicative

RS Stock No.:
329-6973
Mfr. Part No.:
NP3TT-P-R
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Jack Connector

Size

4.4 mm

Current

3A

Mount Type

Cable

Sub Type

Stereo

Termination Type

Crimp

Connector Gender

Male

Orientation

Straight

Contact Plating

Nickel

Housing Material

Brass

Colour

Red

Contact Gender

Male

Standards/Approvals

No

Series

NP3

Contact Material

Brass, Bronze

COO (Country of Origin):
LI

Miniature Solder Plugs


From Neutrik, these miniature solder plugs are available with black or red bodies. Each model is a 4.4 mm bantam type ensuring they are perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits


Fast assembly, solder buckets pre-loaded with solder;Strain relief can be terminated with RG58 hexagonal crimp tool

Related links