- RS Stock No.:
- 175-0155
- Brand:
- RS PRO
35 In stock - FREE next working day delivery available
20 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£1.87
(exc. VAT)
£2.24
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.87 | £9.35 |
25 - 120 | £1.724 | £8.62 |
125 - 245 | £1.596 | £7.98 |
250 - 495 | £1.488 | £7.44 |
500 + | £1.396 | £6.98 |
*price indicative |
- RS Stock No.:
- 175-0155
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro 6.35mm Stereo jack socket has a metal nose and removable front earth washer. The body material is PBT UL V0 with an aluminium nose, and the contact material is brass / nickel plated. It has kinked PC legs for easy board assembly and is supplied with a washer and nut separate.
Gender Female
Size 6.35 mm
Mounting Type PCB Mount
Type Stereo
Size 6.35 mm
Mounting Type PCB Mount
Type Stereo
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | PCB Mount |
Type | Stereo |