- RS Stock No.:
- 111-5768
- Brand:
- RS PRO
150 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.248
(exc. VAT)
£1.498
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.248 | £6.24 |
25 - 45 | £1.184 | £5.92 |
50 - 95 | £1.126 | £5.63 |
100 + | £1.062 | £5.31 |
*price indicative |
- RS Stock No.:
- 111-5768
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
S1 Offset Jack Socket, Mono
From RS Pro, this offset-nose Jack Socket has a chassis-grounding contact to ensure low noise signals.
Features and Benefits
Earth Spur
Right Angle PCB Mount
Mono
2 Pole
Application Information
This compact Jack Socket is designed for use with musical instruments and audio equipment.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Silver |
Housing Material | Plastic |
Colour | Black |
Contact Material | Brass |
No of Poles/ Way | 2 |