Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 3A Solder

Bulk discount available

Subtotal (1 unit)*

£4.29

(exc. VAT)

£5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
  • Plus 125 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£4.29
5 - 9£4.09
10 - 24£3.87
25 - 49£3.66
50 +£3.40

*price indicative

RS Stock No.:
166-282
Distrelec Article No.:
142-78-065
Mfr. Part No.:
NP2RX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Jack Connector

Size

6.35 mm

Current

3A

Mount Type

Cable

Sub Type

Mono

Termination Type

Solder

Connector Gender

Male

Orientation

Right Angle

Contact Plating

Nickel

Housing Material

Nylon

Colour

Black

Contact Gender

Male

Series

NP2

Standards/Approvals

No

Contact Material

Brass

COO (Country of Origin):
LI

Neutrik Phone Plug


The Neutrik 2-pole 1/4in male right-angled phone plug has an improved design as compared to existing C series by offering the thinnest available A-gauge 1/4in plug. The slimline panel mount shell with a width of 14.5 mm meets the most recent requirements for high-density jack fields (15.88mm jack pitch).

6.35mm Neutrik

0.25in professional jack connectors for use where applications demand a rugged connector, built to exacting standards.

Features and Benefits


Voltage rating is 50V

Improved chuck type strain relief for reliable cable retention

Precision machined one-piece contacts to avoid hook up of tip contact

Screwless assembly

Wire size is 1mm², 18AWG

Cables outer diameter up to 8mm

Robust die cast shell in a stylish design

Sleek design for best handling convenience

Highly reliable and excellent quality

Operating temperature ranging between -20°C and 65°C

Applications


Guitar

Audio cables

Snakes

Speakers

Amplifiers and mixing desks

Certifications


IEC 60603-11

EIA RS-453 compliant

IEC 68-2-20

Related links