Switchcraft Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-6881
Mfr. Part No.:
238X
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Housing Material

Thermoplastic

Contact Material

Copper Alloy

No of Poles/ Way

3

COO (Country of Origin):
US