Switchcraft Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
- RS Stock No.:
- 878-4706
- Mfr. Part No.:
- 240
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-4706
- Mfr. Part No.:
- 240
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Male | |
| Size | 6.35 mm | |
| Mounting Type | Cable Mount | |
| Type | Mono | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Contact Plating | Nickel | |
| Housing Material | Copper Alloy | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| No of Poles/ Way | 2 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Male | ||
Size 6.35 mm | ||
Mounting Type Cable Mount | ||
Type Mono | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Contact Plating Nickel | ||
Housing Material Copper Alloy | ||
Colour Black | ||
Contact Material Copper Alloy | ||
No of Poles/ Way 2 | ||
