Switchcraft Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole
- RS Stock No.:
- 878-2549
- Mfr. Part No.:
- 35RAPC4BHN2
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2549
- Mfr. Part No.:
- 35RAPC4BHN2
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Size | 3.5 mm | |
| Mounting Type | PCB Mount | |
| Type | Stereo | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Plating | Silver | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V ac | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| No of Poles/ Way | 3 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type PCB Mount | ||
Type Stereo | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Plating Silver | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V ac | ||
Colour Black | ||
Contact Material Copper Alloy | ||
No of Poles/ Way 3 | ||
- COO (Country of Origin):
- JP
