Switchcraft Jack Connector Cable Mount Mono Plug, 2Pole
- RS Stock No.:
- 876-8640
- Mfr. Part No.:
- 755
- Brand:
- Switchcraft
Stock information currently inaccessible
- RS Stock No.:
- 876-8640
- Mfr. Part No.:
- 755
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Type | Mono | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Plating | Nickel | |
| Housing Material | Thermoplastic | |
| Colour | Red | |
| Contact Material | Brass | |
| No of Poles/ Way | 2 | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Type Mono | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Plating Nickel | ||
Housing Material Thermoplastic | ||
Colour Red | ||
Contact Material Brass | ||
No of Poles/ Way 2 | ||
- COO (Country of Origin):
- US
