TE Connectivity Jack Plug Board Mount Plug Plug, 4Pole 1.5A
- RS Stock No.:
- 501-934
- Mfr. Part No.:
- 2134167-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1400 units)*
£3,581.44
(exc. VAT)
£4,297.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £3,581.44 | £2.558 |
*price indicative
- RS Stock No.:
- 501-934
- Mfr. Part No.:
- 2134167-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Mounting Type | Board Mount | |
Type | Plug | |
Body Orientation | Right Angle | |
Current Rating | 1.5A | |
No of Poles/ Way | 4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Board Mount | ||
Type Plug | ||
Body Orientation Right Angle | ||
Current Rating 1.5A | ||
No of Poles/ Way 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board connector is designed to provide a reliable and efficient solution for various electronic applications. This innovative connector features a right-angle configuration ideal for PCB mount installations, ensuring optimal space utilisation in compact devices. With a highly adaptable 3 mm centreline, it supports a 4-position arrangement, making it suitable for diverse circuit setups, from consumer electronics to industrial systems. As a premium choice for signal connection, the plug variant is tailored for 30 VDC operation, catering to demanding environments. Its robust construction is engineered to endure harsh operating conditions, offering an operating temperature range of -40 to 85 °C. This connector streamlines design complexity while ensuring exceptional performance in every connection.
Designed for reliable board-to-board applications
Optimises space efficiency in compact designs
Right-angle orientation enhances PCB layout flexibility
Supports a range of applications with its versatile 4-position design
Operates seamlessly at 30 VDC, ensuring robust electrical performance
Constructed to withstand extreme temperatures from -40 to 85 °C
Streamlined design reduces overall complexity in connector setups
Ensures secure signal transmission in various electronic devices
Optimises space efficiency in compact designs
Right-angle orientation enhances PCB layout flexibility
Supports a range of applications with its versatile 4-position design
Operates seamlessly at 30 VDC, ensuring robust electrical performance
Constructed to withstand extreme temperatures from -40 to 85 °C
Streamlined design reduces overall complexity in connector setups
Ensures secure signal transmission in various electronic devices