RND Jack 3.5 mm Cable 3
- RS Stock No.:
- 489-432
- Mfr. Part No.:
- RND 205-00620
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 489-432
- Mfr. Part No.:
- RND 205-00620
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Jack | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Number of Ways | 3 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Jack | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Number of Ways 3 | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The RND 3.5 mm stereo jack connector is your premier choice for reliable audio connections. Designed with precision, it features a robust metal housing that not only ensures durability but also offers excellent performance in various applications. The connector's straight design allows for easy insertion and provides a snug fit, making it suitable for a range of devices, from headphones to professional audio equipment. Its nickel-plated contacts guarantee a high-quality signal, reducing any risk of interference and delivering pristine sound quality. The connector is perfect for both amateur and professional use, ensuring versatile functionality wherever needed.
Nickel-plated contacts improve signal quality
Designed for easy connection with a straight design
Suitable for a variety of audio devices
Effective in reducing interference for clear sound
Facilitates secure soldering for reliable termination
