Altech 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, IP66
- RS Stock No.:
- 900-1841
- Mfr. Part No.:
- KER3100UL
- Brand:
- Altech
Subtotal (1 unit)*
£633.52
(exc. VAT)
£760.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £633.52 |
*price indicative
- RS Stock No.:
- 900-1841
- Mfr. Part No.:
- KER3100UL
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Poles | 3P | |
| Maximum Current | 100A | |
| Mounting Type | Panel Mount | |
| IP Rating | IP66 | |
| Voltage Rating | 600V ac | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | KER | |
| Length | 160mm | |
| Width | 260mm | |
| Depth | 125mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Number of Poles 3P | ||
Maximum Current 100A | ||
Mounting Type Panel Mount | ||
IP Rating IP66 | ||
Voltage Rating 600V ac | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series KER | ||
Length 160mm | ||
Width 260mm | ||
Depth 125mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- FI
