ABB 3P Pole Isolator Switch - 200A Maximum Current
- RS Stock No.:
- 861-6568
- Mfr. Part No.:
- OT200U03
- Brand:
- ABB
- RS Stock No.:
- 861-6568
- Mfr. Part No.:
- OT200U03
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3P | |
| Maximum Current | 200A | |
| Voltage Rating | 600V | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Auxiliary Contacts Available | Yes | |
| Length | 82mm | |
| Width | 169mm | |
| Depth | 170mm | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Lug | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3P | ||
Maximum Current 200A | ||
Voltage Rating 600V | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Auxiliary Contacts Available Yes | ||
Length 82mm | ||
Width 169mm | ||
Depth 170mm | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Lug | ||
Maximum Operating Temperature +40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft
Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.


