Craig & Derricott 3P+N Pole Isolator Switch - 32A Maximum Current, IP65
- RS Stock No.:
- 810-0833
- Mfr. Part No.:
- SDF00323NB
- Brand:
- Craig & Derricott
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-0833
- Mfr. Part No.:
- SDF00323NB
- Brand:
- Craig & Derricott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 3P+N | |
| Maximum Current | 32A | |
| IP Rating | IP65 | |
| Voltage Rating | 415V | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switch Rating | 256A | |
| Length | 201mm | |
| Width | 107mm | |
| Depth | 136mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3P+N | ||
Maximum Current 32A | ||
IP Rating IP65 | ||
Voltage Rating 415V | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switch Rating 256A | ||
Length 201mm | ||
Width 107mm | ||
Depth 136mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- GB
