RS PRO 4P Pole Panel Mount Isolator Switch - 25A Maximum Current, IP65
- RS Stock No.:
- 795-2201
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-2201
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Poles | 4P | |
| Maximum Current | 25A | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Accepts Padlocks | Yes | |
| Handle Colour | Black | |
| Normal State Configuration | NC | |
| Length | 170mm | |
| Width | 102mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Poles 4P | ||
Maximum Current 25A | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Accepts Padlocks Yes | ||
Handle Colour Black | ||
Normal State Configuration NC | ||
Length 170mm | ||
Width 102mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- CN
