Schneider Electric 1P Pole Isolator Switch - 100A Maximum Current
- RS Stock No.:
- 790-7428
- Mfr. Part No.:
- A9S65191
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-7428
- Mfr. Part No.:
- A9S65191
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P | |
| Maximum Current | 100A | |
| Voltage Rating | 240V | |
| Normal State Configuration | NO | |
| Range | Acti 9 | |
| Series | iSW | |
| Length | 18mm | |
| Width | 82mm | |
| Depth | 70mm | |
| Throw Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P | ||
Maximum Current 100A | ||
Voltage Rating 240V | ||
Normal State Configuration NO | ||
Range Acti 9 | ||
Series iSW | ||
Length 18mm | ||
Width 82mm | ||
Depth 70mm | ||
Throw Configuration Single | ||
- COO (Country of Origin):
- HU
