Siemens 3P Pole Isolator Switch - 63A Maximum Current

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
489-6782
Mfr. Part No.:
5TE8513
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

Voltage Rating

400V ac

Electrical Phase

3

Handle Colour

Grey

Normal State Configuration

3NO

Auxiliary Contacts Available

Yes

Switch Rating

10kA

Length

90mm

Width

54mm

Depth

70mm

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Minimum Operating Temperature

-5°C

COO (Country of Origin):
GR

Standards

EN 60947-1