Siemens 3P Pole Isolator Switch - 100A Maximum Current, 44kW Power Rating, IP20
- RS Stock No.:
- 489-6502
- Mfr. Part No.:
- 5TE1310
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-6502
- Mfr. Part No.:
- 5TE1310
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3P | |
| Maximum Current | 100A | |
| IP Rating | IP20 | |
| Power Rating | 44kW | |
| Voltage Rating | 690V ac | |
| Electrical Phase | 3 | |
| Normal State Configuration | 3NO | |
| Auxiliary Contacts Available | Yes | |
| Length | 90mm | |
| Width | 90mm | |
| Depth | 92.5mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3P | ||
Maximum Current 100A | ||
IP Rating IP20 | ||
Power Rating 44kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 3 | ||
Normal State Configuration 3NO | ||
Auxiliary Contacts Available Yes | ||
Length 90mm | ||
Width 90mm | ||
Depth 92.5mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- PL
