Allen Bradley 3P Pole Isolator Switch - 16A Maximum Current, 7.5kW Power Rating
- RS Stock No.:
- 443-0865
- Mfr. Part No.:
- 194E-A16-3753
- Brand:
- Allen Bradley
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 443-0865
- Mfr. Part No.:
- 194E-A16-3753
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3P | |
| Maximum Current | 16A | |
| Power Rating | 7.5kW | |
| Voltage Rating | 690V ac | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Normal State Configuration | NO/NC | |
| Switch Rating | 8kV | |
| Length | 70mm | |
| Width | 36mm | |
| Depth | 80mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Cable | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3P | ||
Maximum Current 16A | ||
Power Rating 7.5kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Normal State Configuration NO/NC | ||
Switch Rating 8kV | ||
Length 70mm | ||
Width 36mm | ||
Depth 80mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Cable | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
