Schneider Electric 3P Pole Isolator Switch - 140A Maximum Current, 45kW Power Rating, IP65
- RS Stock No.:
- 433-7687
- Mfr. Part No.:
- VCF6GE
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 433-7687
- Mfr. Part No.:
- VCF6GE
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Maximum Current | 140A | |
| IP Rating | IP65 | |
| Power Rating | 45kW | |
| Voltage Rating | 690V ac | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Handle Colour | Red | |
| Switch Rating | 8kV | |
| Length | 280mm | |
| Width | 220mm | |
| Depth | 191mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Maximum Current 140A | ||
IP Rating IP65 | ||
Power Rating 45kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Handle Colour Red | ||
Switch Rating 8kV | ||
Length 280mm | ||
Width 220mm | ||
Depth 191mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
