Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Switch Disconnectors & Components
Isolator Switches
BACO 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP40
RS Stock No.:
381-5574
Mfr. Part No.:
0172061
Brand:
BACO
View this category
Discontinued product
RS Stock No.:
381-5574
Mfr. Part No.:
0172061
Brand:
BACO
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Attribute
Value
Number of Poles
3P
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP40
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Auxiliary Contacts Available
Yes
Switch Rating
710A
Length
150mm
Width
100mm
Depth
96mm
Terminal Type
Screw