Kraus & Naimer 4P Pole Isolator Switch - 80A Maximum Current, IP65

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£133.65

(exc. VAT)

£160.38

(inc. VAT)

RS Stock No.:
381-3809
Mfr. Part No.:
KG80 T904/GBA021 VE
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Number of Poles

4P

Maximum Current

80A

IP Rating

IP65

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Silver

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

2NO

Length

184mm

Width

80mm

Depth

89.2mm

Terminal Type

Screw

Priced to Clear

Yes

COO (Country of Origin):
IE