Kraus & Naimer 4P Pole Isolator Switch - 25A Maximum Current, 7.5kW Power Rating, IP65
- RS Stock No.:
- 381-3764
- Mfr. Part No.:
- KG20B T904/GBA021 VE
- Brand:
- Kraus & Naimer
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 381-3764
- Mfr. Part No.:
- KG20B T904/GBA021 VE
- Brand:
- Kraus & Naimer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kraus & Naimer | |
Number of Poles | 4P | |
Maximum Current | 25A | |
IP Rating | IP65 | |
Power Rating | 7.5kW | |
Voltage Rating | 690V ac | |
Electrical Phase | 3 | |
Handle Colour | Black/Silver | |
Accepts Padlocks | Yes | |
Normal State Configuration | 2NO | |
Priced to Clear | Yes | |
Maximum Operating Temperature | +55°C | |
Terminal Type | Wire Lead | |
Select all | ||
---|---|---|
Brand Kraus & Naimer | ||
Number of Poles 4P | ||
Maximum Current 25A | ||
IP Rating IP65 | ||
Power Rating 7.5kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 3 | ||
Handle Colour Black/Silver | ||
Accepts Padlocks Yes | ||
Normal State Configuration 2NO | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +55°C | ||
Terminal Type Wire Lead | ||
- COO (Country of Origin):
- IE
IP65, Base Mount, Changeover Switch Disconnectors
Black/silver operating handle
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel
Note
Motor rating refers to AC23A type and Motor load rating refers to AC3.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.