Allen Bradley 6P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP66

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
261-7622
Mfr. Part No.:
194E-E32-1756
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Poles

6P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP66

Power Rating

15kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Switch Rating

15kA

Length

90mm

Width

45mm

Depth

60mm

Minimum Operating Temperature

-25°C

Terminal Type

Wire Lead

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Switch Disconnectors (Front Mounting)


These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos

Note

Refer to product description AC23A rating for Technical Specification differential. 3 pole versions supplied complete with handle.


Allen Bradley MCS Range


The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.